Cart

NFM3DCC102R1H3L

MURATA NFM3DCC102R1H3L

image shown is a representation only

MURATA

NFM3DCC 1nF 50/-20% 50V 0,3A
Supplier: Murata
Matchcode: EMIC1,0N1205
Rutronik No.: FE4394
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
0.2003 $
801.20 $

Prices

4,000 0.2003 $
8,000 0.1967 $
12,000 0.193 $
16,000 0.1894 $

Parameter

Mounting
SMD
Capacitance
1000 pF
EIA size
1205 Inch
Rated current
300 mA
Rated voltage
50 V
Length
3.2 mm
Width
1.25 mm
Height
0.7 mm
Tolerance neg
-20 %
Tolerance pos
50 %
T(A)min
-55 °C
T(A)max
125 °C
Series
NFM3DCC
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85322400000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?