Cart

NFM3DCC101U1H3L

MURATA NFM3DCC101U1H3L

image shown is a representation only

MURATA

OBSOLETE LTB: 31March2018
Supplier: Murata
Matchcode: EMIC0,1N1205 (NICKEL)
Rutronik No.: PIEZO2132
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 03/31/2018
0.2251 $
900.40 $

Prices

4,000 0.2251 $
8,000 0.221 $
12,000 0.2169 $
16,000 0.2128 $
Obsolete article with this quantity is not orderable.

Parameter

Mounting
SMD
Capacitance
100 pF
EIA size
1205 Inch
Rated current
300 mA
Rated voltage
50 V
Length
3.2 mm
Width
1.25 mm
Height
0.7 mm
Tolerance neg
-20 %
Tolerance pos
50 %
T(A)min
-55 °C
T(A)max
125 °C
Series
NFM3DCC
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85363010900
Country
Japan
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?