Cart

NFM31KC104R2A3L

MURATA NFM31KC104R2A3L

image shown is a representation only

MURATA

NFM31KC 0,1uF +/-20% 100V 6A
Supplier: Murata
Matchcode: EMIC0,1U1206
Rutronik No.: FE4460
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.8898 $
2,669.40 $

Prices

3,000 0.8898 $
6,000 0.8736 $
9,000 0.8574 $
12,000 0.8413 $

Parameter

Mounting
SMD
Capacitance
100000 pF
EIA size
1206 Inch
Rated current
6000 mA
Rated voltage
100 V
Length
3.2 mm
Width
1.6 mm
Height
1.3 mm
Tolerance neg
-20 %
Tolerance pos
20 %
T(A)min
-55 °C
T(A)max
105 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85363010900
Country
Japan
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?