Cart

NFM21PC225B0J3D

MURATA NFM21PC225B0J3D

image shown is a representation only

MURATA

NFM21PC 2,2uF +/-20% 6,3V 4A
Supplier: Murata
Matchcode: EMIC2,2U0805
Rutronik No.: FE4192
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
0.068 $
272.00 $

Prices

4,000 0.068 $
12,000 0.0667 $
24,000 0.0655 $
40,000 0.0642 $

Parameter

Mounting
SMD
Capacitance
2200000 pF
EIA size
0805 Inch
Rated current
4000 mA
Rated voltage
6.3 V
Tolerance neg
-20 %
Tolerance pos
20 %
T(A)min
-40 °C
T(A)max
85 °C
Series
NFM21P
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85322400000
Country
ABC-Code
C
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?