Cart

NFM21CC471R1H3D

MURATA NFM21CC471R1H3D

image shown is a representation only

MURATA

NFM21CC 470pF +/-20% 50V 1A
Supplier: Murata
Matchcode: EMIC470P0805
Rutronik No.: PIEZO2837
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0931 $
372.40 $

Prices

4,000 0.0931 $
12,000 0.0914 $
24,000 0.0897 $
40,000 0.088 $
Article with this quantity is not orderable.

Parameter

Mounting
SMD
Capacitance
470 pF
EIA size
805 Inch
Rated current
1000 mA
Rated voltage
50 V
Tolerance neg
-20 %
Tolerance pos
20 %
T(A)min
-55 °C
T(A)max
125 °C
Series
NFM21C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?