Cart

NFM21CC223R1H3D

MURATA NFM21CC223R1H3D

image shown is a representation only

MURATA

NFM21CC 22nF +/-20% 50V 2A
Supplier: Murata
Matchcode: EMIC22N0805
Rutronik No.: PIEZO2286
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1015 $
406.00 $

Prices

4,000 0.1015 $
12,000 0.0996 $
24,000 0.0978 $
40,000 0.096 $
Obsolete article with this quantity is not orderable.

Parameter

Mounting
SMD
Capacitance
22000 pF
EIA size
0805 Inch
Rated current
2000 mA
Rated voltage
50 V
Length
2 mm
Width
1.25 mm
Height
0.85 mm
Tolerance neg
-20 %
Tolerance pos
20 %
T(A)min
-55 °C
T(A)max
125 °C
Series
NFM21C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85363010900
Country
Japan
ABC-Code
C
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?