Cart

NFM18PC225B0J3D

MURATA NFM18PC225B0J3D

image shown is a representation only

MURATA

NFM18PC 2,2uF SMD 20% 6,3V 2A
Supplier: Murata
Matchcode: EMIC2200N0603
Rutronik No.: PIEZO3824
Unit Pack: 4000
MOQ: 8000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0654 $
523.20 $

Prices

8,000 0.0654 $
16,000 0.0642 $
40,000 0.063 $
80,000 0.0618 $
Article with this quantity is not orderable.

Parameter

Mounting
SMD
Capacitance
2200000 pF
EIA size
0603 Inch
Rated current
4000 mA
Rated voltage
6.3 V
Tolerance neg
-20 %
Tolerance pos
20 %
T(A)min
-40 °C
T(A)max
85 °C
Series
NFM18P
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Japan
ABC-Code
C
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?