Cart

NFM18CC471R1C3D

MURATA NFM18CC471R1C3D

image shown is a representation only

MURATA

NFM18CC 470pF +/-20% 16V 500mA
Supplier: Murata
Matchcode: EMIC0,47N0603
Rutronik No.: PIEZO2745
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.085 $
340.00 $

Prices

4,000 0.085 $
12,000 0.0835 $
24,000 0.0819 $
40,000 0.0804 $
Obsolete article with this quantity is not orderable.

Parameter

Mounting
SMD
Capacitance
470 pF
EIA size
0603 Inch
Rated current
500 mA
Rated voltage
16 V
Tolerance neg
-20 %
Tolerance pos
20 %
T(A)min
-55 °C
T(A)max
125 °C
Series
NFM18CC
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Japan
ABC-Code
C
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?