Cart

NFM18CC223R1C3D

MURATA NFM18CC223R1C3D

image shown is a representation only

MURATA

NFM18CC 22nF +/-20% 16V 1000mA
Supplier: Murata
Matchcode: EMIC22N0603
Rutronik No.: PIEZO3814
Unit Pack: 4000
MOQ: 8000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0861 $
688.80 $

Prices

8,000 0.0861 $
12,000 0.0845 $
24,000 0.0829 $
40,000 0.0814 $
Article with this quantity is not orderable.

Parameter

Mounting
SMD
Capacitance
22000 pF
EIA size
0603 Inch
Rated current
1000 mA
Rated voltage
16 V
Tolerance neg
-20 %
Tolerance pos
20 %
T(A)min
-55 °C
T(A)max
125 °C
Series
NFM18
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?