Cart

NFM18CC221R1C3D

MURATA NFM18CC221R1C3D

image shown is a representation only

MURATA

NFM18CC 220pF +/-20% 16V 500mA
Supplier: Murata
Matchcode: EMIC0,22N0603
Rutronik No.: FE4115
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.089 $
356.00 $

Prices

4,000 0.089 $
12,000 0.0874 $
24,000 0.0858 $
40,000 0.0841 $

Parameter

Mounting
SMD
Capacitance
220 pF
EIA size
0603 Inch
Rated current
500 mA
Rated voltage
16 V
Tolerance neg
-20 %
Tolerance pos
20 %
T(A)min
-55 °C
T(A)max
125 °C
Series
NFM18CC
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85363010900
Country
Japan
ABC-Code
C
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?