Cart

NFM18CC220U1C3D

MURATA NFM18CC220U1C3D

image shown is a representation only

MURATA

OBSOLETE LTB: 31March2018
Supplier: Murata
Matchcode: EMIC0,022N0603
Rutronik No.: FE4435
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 03/31/2018
0.0857 $
342.80 $

Prices

4,000 0.0857 $
12,000 0.0841 $
24,000 0.0826 $
40,000 0.081 $

Parameter

Mounting
SMD
Capacitance
22 pF
EIA size
0603 Inch
Rated current
400 mA
Rated voltage
16 V
Length
1.6 mm
Width
0.8 mm
Height
0.6 mm
Tolerance neg
-20 %
Tolerance pos
20 %
T(A)min
-55 °C
T(A)max
125 °C
Series
NFM18CC
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85322400000
Country
Japan
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?