Cart

NFL21SP206X1C7D

MURATA NFL21SP206X1C7D

image shown is a representation only

MURATA

NFL21SP 240pF 16V 100mA
Supplier: Murata
Matchcode: EMIC240P0805
Rutronik No.: PIEZO2830
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.1843 $
737.20 $

Prices

4,000 0.1843 $
8,000 0.1809 $
12,000 0.1775 $
16,000 0.1743 $

Parameter

Mounting
SMD
Capacitance
240 pF
EIA size
0805 Inch
Rated current
100 mA
Rated voltage
16 V
Length
2 mm
Width
1.25 mm
Height
0.85 mm
Tolerance neg
-20 %
Tolerance pos
20 %
T(A)min
-55 °C
T(A)max
125 °C
Series
NFL21SP
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85363010900
Country
Japan
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?