Cart

NFL18ST507X1C3D

MURATA NFL18ST507X1C3D

image shown is a representation only

MURATA

NFL18ST 43nH/10pF 16V 200mA
Supplier: Murata
Matchcode: EMIC10P0603
Rutronik No.: FE4432
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2593 $
1,037.20 $

Prices

4,000 0.2593 $
8,000 0.2546 $
12,000 0.2499 $
16,000 0.2452 $

Parameter

Mounting
SMD
Capacitance
10 pF
EIA size
0603 Inch
Rated current
200 mA
Rated voltage
16 V
Length
1.6 mm
Width
0.8 mm
Height
0.8 mm
Tolerance neg
-20 %
Tolerance pos
20 %
T(A)min
-55 °C
T(A)max
125 °C
Inductance
0.043 µH
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85489090990
Country
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?