Cart

NFE61PT472C1H9L

MURATA NFE61PT472C1H9L

image shown is a representation only

MURATA

NFE61P 4700pF +80/-20% 50V 2A
Supplier: Murata
Matchcode: EMIC4,7N2706
Rutronik No.: PIEZO409
Unit Pack: 2500
MOQ: 2500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4043 $
1,010.75 $

Prices

2,500 0.4043 $
5,000 0.3969 $
7,500 0.3895 $
10,000 0.3823 $
Obsolete article with this quantity is not orderable.

Parameter

Mounting
SMD
Capacitance
4700 pF
EIA size
2706 Inch
Rated current
2000 mA
Rated voltage
50 V
Tolerance neg
-20 %
Tolerance pos
80 %
T(A)min
-25 °C
T(A)max
85 °C
Series
NFE61P
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85363010900
Country
Japan
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?