Cart

NFE61PT361B1H9L

MURATA NFE61PT361B1H9L

image shown is a representation only

MURATA

NFE61P 360pF +/-20% 50V 2A
Supplier: Murata
Matchcode: EMIC360P2706
Rutronik No.: FE4371
Unit Pack: 2500
MOQ: 2500
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
0.3186 $
796.50 $

Prices

2,500 0.3186 $
5,000 0.3128 $
7,500 0.307 $
10,000 0.3012 $

Parameter

Mounting
SMD
Capacitance
360 pF
EIA size
2706 Inch
Rated current
2000 mA
Rated voltage
50 V
Length
6.8 mm
Width
1.6 mm
Height
1.6 mm
Tolerance neg
-20 %
Tolerance pos
20 %
T(A)min
-25 °C
T(A)max
85 °C
Series
NFE61P
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85489090990
Country
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?