Cart

NFE61HT332Z2A9L

MURATA NFE61HT332Z2A9L

image shown is a representation only

MURATA

NFE61H 3300pF +80/-20% 100V 2A
Supplier: Murata
Matchcode: EMIC3,3N2706
Rutronik No.: PIEZO597
Unit Pack: 2500
MOQ: 2500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.5941 $
1,485.25 $

Prices

2,500 0.5941 $
10,000 0.5833 $
12,500 0.5725 $
17,500 0.5617 $
Article with this quantity is not orderable.

Parameter

Mounting
SMD
Capacitance
3300 pF
EIA size
2706 Inch
Rated current
2000 mA
Rated voltage
100 V
Length
6.8 mm
Width
1.6 mm
Height
1.6 mm
Tolerance neg
-20 %
Tolerance pos
80 %
T(A)min
-55 °C
T(A)max
125 °C
Series
NFE61H
Automotive
AECQ200-D
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85489090990
Country
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?