Cart

NFE61HT102F2A9L

MURATA NFE61HT102F2A9L

image shown is a representation only

MURATA

NFE61H 1000pF +80/-20% 100V 2A
Supplier: Murata
Matchcode: EMIC1,0N2706
Rutronik No.: FE4411
Unit Pack: 2500
MOQ: 2500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.6198 $
1,549.50 $

Prices

2,500 0.6198 $
5,000 0.6086 $
7,500 0.5973 $
10,000 0.586 $

Parameter

Mounting
SMD
Capacitance
1000 pF
EIA size
2706 Inch
Rated current
2000 mA
Rated voltage
100 V
Tolerance neg
-20 %
Tolerance pos
80 %
T(A)min
-55 °C
T(A)max
125 °C
Series
NFE61H
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85489090990
Country
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?