Cart

NFA31GD4701014D

MURATA NFA31GD4701014D

image shown is a representation only

MURATA

OBSOLETE LTB:31March2018
Supplier: Murata
Matchcode: EMIC47P1206
Rutronik No.: FE3703
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 03/31/2018
0.5201 $
2,080.40 $

Prices

4,000 0.5201 $
8,000 0.5106 $
12,000 0.5012 $
16,000 0.4917 $

Parameter

Mounting
SMD
Capacitance
47 pF
EIA size
0805 Inch
Rated current
15 mA
Rated voltage
6 V
T(A)min
-40 °C
T(A)max
85 °C
Elements
4 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85489090990
Country
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?