Cart

NFA31GD1014704D

MURATA NFA31GD1014704D

image shown is a representation only

MURATA

OBSOLETE LTB:31March2018
Supplier: Murata
Matchcode: EMIC100P1206
Rutronik No.: FE4116
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 03/31/2018
0.4131 $
1,652.40 $

Prices

4,000 0.4131 $
8,000 0.4015 $

Parameter

Mounting
SMD
Capacitance
100 pF
EIA size
1206 Inch
Rated current
20 mA
Rated voltage
6 V
Length
3.2 mm
Width
1.6 mm
Height
0.8 mm
Tolerance neg
-30 %
Tolerance pos
30 %
T(A)min
-40 °C
T(A)max
85 °C
Series
NFA31G
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85489090990
Country
Japan
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?