Cart

NFA21SL287V1A48L

MURATA NFA21SL287V1A48L

image shown is a representation only

MURATA

NFA21SL 280MHz 10VDC 100mA
Supplier: Murata
Matchcode: EMIC280M0805
Rutronik No.: FE3634
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0965 $
386.00 $

Prices

4,000 0.0965 $
12,000 0.0947 $
24,000 0.093 $
40,000 0.0912 $

Parameter

Mounting
SMD
EIA size
0805 Inch
Rated current
100 mA
Rated voltage
10 V
T(A)min
-55 °C
T(A)max
125 °C
Elements
4 mm
Series
NFA21
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85489090990
Country
Japan
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?