Cart

NFA18SL506X1A45L

MURATA NFA18SL506X1A45L

image shown is a representation only

MURATA

NFA18SL 50MHz 10V 25mA ARRAY
Supplier: Murata
Matchcode: EMIC50M0603
Rutronik No.: PIEZO3379
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1009 $
403.60 $

Prices

4,000 0.1009 $
12,000 0.0991 $
24,000 0.0973 $
40,000 0.0954 $
Obsolete article with this quantity is not orderable.

Parameter

Mounting
SMD
EIA size
0603 Inch
Rated current
25 mA
Rated voltage
10 V
T(A)min
-40 °C
T(A)max
85 °C
Elements
4 mm
Series
NFA18
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85363010900
Country
Japan
ABC-Code
C
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?