Cart

NFA18SL137V1A45L

MURATA NFA18SL137V1A45L

image shown is a representation only

MURATA

NFA18SL 130MHz 10V 50mA ARRAY
Supplier: Murata
Matchcode: EMIC130M0603
Rutronik No.: FE4142
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.10 $
400.00 $

Prices

4,000 0.10 $
12,000 0.0982 $
24,000 0.0963 $
40,000 0.0945 $

Parameter

Mounting
SMD
EIA size
0603 Inch
Rated current
50 mA
Rated voltage
10 V
T(A)min
-40 °C
T(A)max
85 °C
Elements
4 mm
Series
NFA18
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85363010900
Country
Japan
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?