Cart

NCP21XM221J03RA

MURATA

NTC 0805 220R 5% 0,02W B=3500
Supplier: Murata
Matchcode: NC220R08055%
Rutronik No.: WNTC717
Unit Pack: 4000
MOQ: 4000
package: 0805
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0993 $
397.20 $

Prices

4,000 0.0993 $
8,000 0.091 $

Parameter

Resistor value
220 Ω
Res.tolerance
5 %
B-value
3500 K
B-value tol.
3 %
Power rating
0.02 W
Min.oper.temp.
-40 °C
Max.oper.temp.
125 °C
Package
0805
Leadfree Defin.
RoHS-conform
Automotive
NO
Width
1.25 mm
Packaging
REEL
Length
2 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
C
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?