Cart

NCP18XM472J03RB

MURATA

NTC 0603 4K7 5% 0,1W B=3500 2%
Supplier: Murata
Matchcode: NC4,7K06035%
Rutronik No.: WNTC1320
Unit Pack: 4000
MOQ: 4000
package: 0603
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0665 $
266.00 $

Prices

4,000 0.0665 $
12,000 0.0638 $
20,000 0.0585 $

Parameter

Resistor value
4,7K Ω
Res.tolerance
5 %
B-value
3500 K
B-value tol.
2 %
Power rating
0.1 W
Min.oper.temp.
-40 °C
Max.oper.temp.
125 °C
Package
0603
Leadfree Defin.
RoHS-conform
Automotive
NO
Width
0.8 mm
Packaging
REEL
Length
1.6 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?