Cart

NCP18XH103D03RB

MURATA

NTC 0603 10K 0,5% B=3380K 0,7%
Supplier: Murata
Matchcode: NC10K06030,5%
Rutronik No.: WNTC1233
Unit Pack: 4000
MOQ: 4000
package: 0603
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.211 $
844.00 $

Prices

4,000 0.211 $
12,000 0.2027 $
20,000 0.1858 $

Parameter

Resistor value
10K Ω
Res.tolerance
0.5 %
B-value
3380 K
B-value tol.
0.7 %
Power rating
0.1 W
Min.oper.temp.
-40 °C
Max.oper.temp.
125 °C
Package
0603
Leadfree Defin.
RoHS-conform
Automotive
NO
Width
0.8 mm
Packaging
REEL
Length
1.6 mm
Customs Tariff No.
85332100000
Country
China
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?