Cart

MRMS591A

MURATA

Magneto Resistive Sensor
Supplier: Murata
Matchcode: MRMS591A
Rutronik No.: ICIN3780
Unit Pack: 1
MOQ: 3000
package: smd
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 10/31/2017
On request
On request

Parameter

Boff(min)
0.8 mT
Boff(max)
2.0 mT
Icc
0.008 mA
Bon(max)
6 mT
Package
smd
Boff(min)
AMR
Vcc(max)
3.5 V
Top(max)
80 °C
Automotive
NO
Vcc(min)
3.1 V
Top(min)
-40 °C
Mounting
SMD
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?