Cart

MHM400

MURATA

OZONIZER 13,2DC 20ppm Mounted
Supplier: Murata
Matchcode: MHM400
Rutronik No.: ICIN3127
Unit Pack: 1
MOQ: 200
package: HVPS
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

Top(min)
-10 °C
Top(max)
70 °C
Package
HVPS
Automotive
NO
Vcc(max)
13.20 V
Vcc(min)
10.8 V
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Japan
ABC-Code
A
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?