Cart

MA40S4R

MURATA

ULTRASONIC SENSOR OPEN 40kHz
Supplier: Murata
Matchcode: MA40S4R
Rutronik No.: ICINOT1096
Unit Pack: 1
MOQ: 1
package: THT
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

Vcc(max)
6 V
Top(min)
-45 °C
Top(max)
85 °C
Automotive
NO
Package
THT
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
85365019990
Country
Germany
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?