Cart

LXMSJZNCMF-198

MURATA LXMSJZNCMF-198

image shown is a representation only

MURATA

LXMS21ACNP-184 magicstrap UHF
Supplier: Murata
Matchcode: LXMSJZNCMF-198
Rutronik No.: ICRFID1571
Unit Pack: 1
MOQ: 5000
package: INDIVIDUAL
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 07/01/2021
On request
On request

LXMS21ACNP-184 magicstrap UHF Description


Murata MAGICSTRAP® is an innovative RFID module which complies EPC global Gen2 (v2). This product can be used as an ultra-small tag and this can be fit on any metal objects, non-metal objects, as well as embedding into any objects by glue or adhesive and so on. This can be used globally with high performance and reliability.


[Features]

1. Compliant with ISO18000-63 and EPC global Gen2(v2)

2. Ultra small package (1.25x 1.25x 0.55mm )

3. Supports wide frequency range from 865MHz to 928MHz, allowing to cover all globally relevant UHF frequency bands

4. 100% green material for RoHS compliance


Parameter

Type
TAG
Oper.frequency
865-928M Hz
Mode
Read/Write
Chip
MonzaR6
Memory
96 Bytes
Dimension
1.25x1.25 mm
Thickness
0.55 mm
Oper.temp.
-40 to +85 °C
Storage temp.
-40 to +85 °C
Automotive
NO
Package
INDIVIDUAL
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85235200009
Country
Singapore
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?