Cart

LXMS31ACNA-011

MURATA LXMS31ACNA-011

image shown is a representation only

MURATA

LXMS31ACNA-011 magicstrap UHF
Supplier: Murata
Matchcode: LXMS31ACNA-011
Rutronik No.: ICRFID1331
Unit Pack: 1
MOQ: 4000
package: 4000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.6342 $
2,536.80 $
There is a possibility to ask for a special quote for the requested quantity. We will ask the manufacturer for a quote as soon as you insert the parts into the request cart and send us the request.

Parameter

Type
Chip
Oper.frequency
868M Hz
Mode
Read/Write
Chip
NXP G2XM
Memory
64 Bytes
Dimension
3.2x1.6 mm
Thickness
0.7 mm
Oper.temp.
-40 to +85 °C
Automotive
NO
Package
4000
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85235290000
Country
Japan
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?