Cart

LXES2SBBB4-026

MURATA LXES2SBBB4-026

image shown is a representation only

MURATA

OBSOLETE LTB: 28.Sept.2018
Supplier: Murata
Matchcode: INDLXES2SBBB4-026
Rutronik No.: IND12183
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 09/28/2018
0.0851 $
255.30 $

Prices

3,000 0.0851 $
21,000 0.0835 $
42,000 0.082 $
60,000 0.0804 $

Parameter

Mounting
SMD
Enclosure type
HOUSING
Length
2.9 mm
Width
1.6 mm
Height
1.15 mm
T(A)min
-40 °C
T(A)max
85 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?