Cart

LQW31HN8N8J03L

MURATA LQW31HN8N8J03L

image shown is a representation only

MURATA

LQW31HN 0,0088uH 750mA 5% WWT
Supplier: Murata
Matchcode: INDC0,0088U1206
Rutronik No.: IND12703
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2233 $
446.60 $

Prices

2,000 0.2233 $
6,000 0.2193 $
10,000 0.2152 $
14,000 0.2112 $

Parameter

Mounting
SMD
Inductance
0.0088 µH
Current rated
750 mA
Tolerance
5 %
Technology
WIREWOUND
Design size
1206 Inch
R(DC)typ.
0.029 Ohm
Test frequency
100 MHz
Length
3.2 mm
Width
1.6 mm
Height
1.8 mm
T(A)min
-40 °C
T(A)max
85 °C
SFR
1000 MHz
Quality
50
Weight
0.02 g
Series
LQW31HN
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?