Cart

LQW2BHNR12G03L

MURATA LQW2BHNR12G03L

image shown is a representation only

MURATA

LQW2BH 120nH 320mA 20% WWT
Supplier: Murata
Matchcode: INDC0,12U0805
Rutronik No.: IND15955
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1783 $
356.60 $

Prices

2,000 0.1783 $
6,000 0.175 $
12,000 0.1718 $
18,000 0.1685 $

Parameter

Mounting
SMD
Inductance
0.12 µH
Current rated
320 mA
Tolerance
2 %
Technology
WIREWOUND
Design size
0805 Inch
R(DC)max.
0.4 Ohm
Design
AIR
Enclosure type
UNSHIELDED
T(A)min
-40 °C
T(A)max
85 °C
SFR
750 MHz
Quality
40
Weight
0.009 g
Series
LQW2BHN
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?