Cart

LQW2BHNR10J03L

MURATA LQW2BHNR10J03L

image shown is a representation only

MURATA

LQW2BH 0,1uH 350mA 5% WWT
Supplier: Murata
Matchcode: INDC0,1U0805
Rutronik No.: IND5955
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
Topseller
In Stock
0.138 $
276.00 $

Prices

2,000 0.138 $
4,000 0.1242 $
8,000 0.123 $
12,000 0.1196 $

Parameter

Inductance
0.1 µH
Mounting
SMD
Design size
0805 Inch
Current rated
350 mA
Tolerance
5 %
Technology
WIREWOUND
R(DC)max.
0.38 Ohm
Test frequency
100 MHz
Design
AIR
Enclosure type
UNSHIELDED
Length
2 mm
Width
1.5 mm
Height
1.7 mm
T(A)min
-25 °C
T(A)max
85 °C
SFR
900 MHz
Quality
40
Series
LQW2BHN
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045000900
Country
Japan
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?