Cart

LQW2BHNR10J03K

MURATA LQW2BHNR10J03K

image shown is a representation only

MURATA

LQW2BH 0,1uH 350mA 5% WWT
Supplier: Murata
Matchcode: INDC0,1U0805
Rutronik No.: IND8235
Unit Pack: 7500
MOQ: 7500
Packaging: REEL
On request
0.1375 $
1,031.25 $

Prices

7,500 0.1375 $
15,000 0.1226 $
22,500 0.1192 $

Parameter

Inductance
0.1 µH
Mounting
SMD
Design size
0805 Inch
Current rated
350 mA
Tolerance
5 %
Technology
WIREWOUND
R(DC)max.
0.38 Ohm
Design
AIR
Enclosure type
UNSHIELDED
Length
2 mm
Width
1.5 mm
Height
1.7 mm
T(A)min
-25 °C
T(A)max
85 °C
SFR
900 MHz
Series
LQW2BHN
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?