Cart

LQW2BHN8N2D03L

MURATA LQW2BHN8N2D03L

image shown is a representation only

MURATA

LQW2BH 8,2nH 630mA +-0,5nH WWT
Supplier: Murata
Matchcode: INDC0,0082U0805
Rutronik No.: IND12755
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1428 $
285.60 $

Prices

2,000 0.1428 $
6,000 0.1401 $
12,000 0.1375 $
18,000 0.135 $

Parameter

Mounting
SMD
Inductance
0.0082 µH
Current rated
630 mA
Tolerance
0,5nH %
Technology
WIREWOUND
Design size
0805 Inch
R(DC)max.
0.12 Ohm
Test frequency
250 MHz
Design
AIR
Enclosure type
UNSHIELDED
Length
2 mm
Width
1.5 mm
Height
1.7 mm
T(A)min
-25 °C
T(A)max
85 °C
SFR
3900 MHz
Quality
20
Weight
0.009 g
Series
LQW2BHN
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?