Cart

LQW2BASR47J00L

MURATA LQW2BASR47J00L

image shown is a representation only

MURATA

LQW2BA 470nH 250mA 5% WWT
Supplier: Murata
Matchcode: INDC0,47U0805
Rutronik No.: IND16210
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.075 $
150.00 $

Prices

2,000 0.075 $
12,000 0.0736 $
22,000 0.0723 $
38,000 0.0709 $

Parameter

Mounting
SMD
Inductance
0.47 µH
Current rated
250 mA
Tolerance
5 %
Technology
WIREWOUND
Design size
0805 Inch
R(DC)max.
1.76 Ohm
Design
FERRITE
T(A)min
-55 °C
T(A)max
125 °C
SFR
300 MHz
Quality
33
Series
LQW2BA
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
C
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?