Cart

LQW2BASR33J00L

MURATA LQW2BASR33J00L

image shown is a representation only

MURATA

LQW2BA 330nH 310mA 5% WWT
Supplier: Murata
Matchcode: INDC0,33U0805
Rutronik No.: IND12645
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0762 $
152.40 $

Prices

2,000 0.0762 $
12,000 0.0748 $
22,000 0.0734 $
38,000 0.072 $

Parameter

Mounting
SMD
Inductance
0.33 µH
Current rated
310 mA
Tolerance
5 %
Technology
WIREWOUND
Design size
0805 Inch
R(DC)max.
1.4 Ohm
Design
CERAMIC
Length
2 mm
Width
1.53 mm
Height
1.42 mm
T(A)min
-55 °C
T(A)max
125 °C
SFR
650 MHz
Quality
48
Series
LQW2BA
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?