Cart

LQW2BASR22J00L

MURATA

LQW2BA 220nH 400mA 5% WWT
Supplier: Murata
Matchcode: INDC0,22U0805
Rutronik No.: IND17332
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
On request
0.0738 $
147.60 $

Prices

2,000 0.0738 $
4,000 0.0664 $
6,000 0.0658 $
8,000 0.0652 $
12,000 0.0639 $

Parameter

Inductance
220 µH
Mounting
SMD
Design size
0805 Inch
Current rated
400 mA
Tolerance
5 %
Technology
WIREWOUND
R(DC)max.
0.7 Ohm
Test frequency
250 MHz
Design
CERAMIC
T(A)min
-55 °C
T(A)max
125 °C
SFR
820 MHz
Quality
50
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
C
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?