Cart

LQW2BAS22NJ00L

MURATA LQW2BAS22NJ00L

image shown is a representation only

MURATA

LQW2BA 0,022uH 500mA 5% WWT
Supplier: Murata
Matchcode: INDC0,022U0805
Rutronik No.: IND15372
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
On request
0.0734 $
146.80 $

Prices

2,000 0.0734 $
4,000 0.066 $
6,000 0.0654 $
8,000 0.0648 $
12,000 0.0636 $

Parameter

Inductance
0.022 µH
Mounting
SMD
Design size
0805 Inch
Current rated
500 mA
Tolerance
5 %
Technology
WIREWOUND
R(DC)max.
0.22 Ohm
Design
CERAMIC
T(A)min
-55 °C
T(A)max
125 °C
SFR
2600 MHz
Quality
55
Series
LQW2BA
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
Japan
ABC-Code
C
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?