Cart

LQW18AS12NG00D

MURATA

LQW18AS 12nH 700mA 2% WWT
Supplier: Murata
Matchcode: INDC0,012U0603
Rutronik No.: IND16861
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0711 $
284.40 $

Prices

4,000 0.0711 $
12,000 0.0698 $
24,000 0.0685 $
40,000 0.0672 $

Parameter

Mounting
SMD
Inductance
0.012 µH
Current rated
700 mA
Tolerance
2 %
Technology
WIREWOUND
Design size
0603 Inch
R(DC)max.
0.13 Ohm
Design
CERAMIC
Enclosure type
UNSHIELDED
T(A)min
-40 °C
T(A)max
125 °C
SFR
4000 MHz
Quality
35
Series
LQW18AS
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
C
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?