Cart

LQW18ANR27J00D

MURATA LQW18ANR27J00D

image shown is a representation only

MURATA

LQW18A 270nH 110mA 5% WWT
Supplier: Murata
Matchcode: INDC0,27U0603
Rutronik No.: IND8241
Unit Pack: 4000
MOQ: 8000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0716 $
572.80 $

Prices

8,000 0.0716 $
12,000 0.0703 $
20,000 0.069 $

Parameter

Mounting
SMD
Inductance
0.27 µH
Current rated
110 mA
Tolerance
5 %
Technology
WIREWOUND
Design size
0603 Inch
R(DC)max.
3.4 Ohm
Test frequency
150 MHz
Design
CERAMIC
Enclosure type
UNSHIELDED
Length
1.6 mm
Width
0.8 mm
Height
0.8 mm
T(A)min
-55 °C
T(A)max
125 °C
SFR
960 MHz
Quality
30
Weight
0.0027 g
Series
LQW18AN
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
C
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?