Cart

LQW18ANR18G00D

MURATA LQW18ANR18G00D

image shown is a representation only

MURATA

LQW18A 0,18uH 140mA 2% WWT
Supplier: Murata
Matchcode: INDC0,18U0603
Rutronik No.: IND11819
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
Topseller
In Stock
0.071 $
284.00 $

Prices

4,000 0.071 $
8,000 0.0639 $
12,000 0.0633 $
16,000 0.0627 $
24,000 0.0616 $

Parameter

Inductance
0.18 µH
Mounting
SMD
Design size
0603 Inch
Current rated
140 mA
Tolerance
2 %
Technology
WIREWOUND
R(DC)max.
2.2 Ohm
Test frequency
100 MHz
Design
CERAMIC
Enclosure type
UNSHIELDED
Length
1.6 mm
Width
0.8 mm
Height
0.8 mm
T(A)min
-55 °C
T(A)max
125 °C
SFR
1300 MHz
Quality
25
Weight
0.0027 g
Series
LQW18AN
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
Japan
ABC-Code
C
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?