Cart

LQW18ANR13G00D

MURATA LQW18ANR13G00D

image shown is a representation only

MURATA

LQW18A 130nH 170mA 2% WWT
Supplier: Murata
Matchcode: INDC0,0130U0603
Rutronik No.: IND16759
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0761 $
304.40 $

Prices

4,000 0.0761 $
12,000 0.0748 $
24,000 0.0734 $
40,000 0.072 $

Parameter

Mounting
SMD
Inductance
0.13 µH
Current rated
170 mA
Tolerance
2 %
Technology
WIREWOUND
Design size
0603 Inch
R(DC)max.
1.4 Ohm
Test frequency
150 MHz
Design
CERAMIC
Enclosure type
UNSHIELDED
Length
1.6 mm
Width
0.8 mm
Height
0.8 mm
T(A)min
-55 °C
T(A)max
125 °C
SFR
1450 MHz
Quality
32
Weight
0.003 g
Series
LQW18AN
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?