Cart

LQW18ANR11G00D

MURATA LQW18ANR11G00D

image shown is a representation only

MURATA

LQW18A 0,11uH 200mA 2% WWT
Supplier: Murata
Matchcode: INDC0,11U0603
Rutronik No.: IND15898
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0695 $
278.00 $

Prices

4,000 0.0695 $
12,000 0.0682 $
24,000 0.0669 $
40,000 0.0657 $

Parameter

Mounting
SMD
Inductance
0.11 µH
Current rated
200 mA
Tolerance
2 %
Technology
WIREWOUND
Design size
0603 Inch
R(DC)max.
1.2 Ohm
Test frequency
100 MHz
Design
CERAMIC
Enclosure type
UNSHIELDED
Length
1.6 mm
Width
0.8 mm
Height
0.8 mm
T(A)min
-55 °C
T(A)max
125 °C
SFR
1700 MHz
Quality
32
Weight
0.0027 g
Series
LQW18AN
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
B
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?