Cart

LQW18AN9N1D00D

MURATA LQW18AN9N1D00D

image shown is a representation only

MURATA

LQW18AN 9,1nH 650mA +-0,5nH WWT
Supplier: Murata
Matchcode: INDC0,0091U0603
Rutronik No.: IND15897
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
On request
0.0667 $
266.80 $

Prices

4,000 0.0667 $
12,000 0.0655 $
24,000 0.0643 $
40,000 0.0631 $

Parameter

Inductance
0.0091 µH
Mounting
SMD
Design size
0603 Inch
Current rated
650 mA
Tolerance
0,5nH %
Technology
WIREWOUND
R(DC)max.
0.11 Ohm
Test frequency
100 MHz
Design
CERAMIC
Enclosure type
UNSHIELDED
Length
1.6 mm
Width
0.8 mm
Height
0.8 mm
T(A)min
-55 °C
T(A)max
125 °C
SFR
6000 MHz
Quality
35
Weight
0.0027 g
Series
LQW18AN
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85045095200
Country
ABC-Code
C
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?