Cart

LQW18AN6N8D10D

MURATA

LQW18A 6,8nH 900mA +-0,5nH WWT
Supplier: Murata
Matchcode: INDC0,0068U0603
Rutronik No.: IND17618
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
On request
0.0691 $
276.40 $

Prices

4,000 0.0691 $
8,000 0.0622 $
12,000 0.0616 $
16,000 0.0611 $
24,000 0.0599 $

Parameter

Inductance
0.0068 µH
Mounting
SMD
Design size
0603 Inch
Current rated
900 mA
Tolerance
0,5nH %
Technology
WIREWOUND
R(DC)max.
0.045 Ohm
Test frequency
250 MHz
Design
CERAMIC
Enclosure type
UNSHIELDED
T(A)min
-55 °C
T(A)max
125 °C
SFR
7000 MHz
Quality
38
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
Japan
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?