Cart

LQW18AN4N7D00D

MURATA LQW18AN4N7D00D

image shown is a representation only

MURATA

LQW18AN 4,7nH 850mA +-0,5nH WWT
Supplier: Murata
Matchcode: INDC0,0047U0603
Rutronik No.: IND13035
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
0.0699 $
279.60 $

Prices

4,000 0.0699 $
12,000 0.0687 $
24,000 0.0674 $
40,000 0.0661 $

Parameter

Mounting
SMD
Inductance
0.0047 µH
Current rated
850 mA
Tolerance
0,5nH %
Technology
WIREWOUND
Design size
0603 Inch
R(DC)max.
0.059 Ohm
Test frequency
250 MHz
Design
CERAMIC
Enclosure type
UNSHIELDED
T(A)min
-25 °C
T(A)max
85 °C
SFR
6000 MHz
Quality
35
Weight
0.003 g
Series
LQW18AN
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
ABC-Code
C
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?