Cart

LQW18AN47NG00D

MURATA LQW18AN47NG00D

image shown is a representation only

MURATA

LQW18A 47nH 380mA 2% WWT
Supplier: Murata
Matchcode: INDC0,047U0603
Rutronik No.: IND9062
Unit Pack: 4000
MOQ: 8000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0733 $
586.40 $

Prices

8,000 0.0733 $
12,000 0.072 $
24,000 0.0706 $
40,000 0.0693 $

Parameter

Mounting
SMD
Inductance
0.047 µH
Current rated
380 mA
Tolerance
2 %
Technology
WIREWOUND
Design size
0603 Inch
R(DC)max.
0.29 Ohm
Test frequency
100 MHz
Design
CERAMIC
Enclosure type
UNSHIELDED
Length
1.6 mm
Width
0.8 mm
Height
0.8 mm
T(A)min
-55 °C
T(A)max
125 °C
SFR
2600 MHz
Quality
38
Weight
0.0027 g
Series
LQW18AN
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
C
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?