Cart

LQW18AN33NJ10D

MURATA LQW18AN33NJ10D

image shown is a representation only

MURATA

LQW18AN 0,033uH 550mA 5% WWT
Supplier: Murata
Matchcode: INDC0,033U0603
Rutronik No.: IND12732
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
Topseller
In Stock
0.0682 $
272.80 $

Prices

4,000 0.0682 $
8,000 0.0614 $
12,000 0.0608 $
16,000 0.0602 $
24,000 0.0591 $

Parameter

Inductance
0.033 µH
Mounting
SMD
Design size
0603 Inch
Current rated
550 mA
Tolerance
5 %
Technology
WIREWOUND
R(DC)max.
0.132 Ohm
Test frequency
250 MHz
Design
CERAMIC
Enclosure type
UNSHIELDED
Length
1.6 mm
Width
0.8 mm
Height
0.8 mm
T(A)min
-55 °C
T(A)max
125 °C
SFR
3200 MHz
Quality
40
Weight
0.003 g
Series
LQW18AN
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
C
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?